48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
2-164306-4
2-164306-4

2-164306-4

DigiKey Part Number
A124343-ND
Manufacturer
Manufacturer Product Number
2-164306-4
Description
CONN DIN PLUG 48POS
Customer Reference
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-164306-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.200" (5.08mm)
Number of Rows
3
Style
F
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 374
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
19141,72526 Kč2 692,78 Kč
38134,95632 Kč5 128,34 Kč
57131,14912 Kč7 475,50 Kč
114124,88833 Kč14 237,27 Kč
266117,64406 Kč31 293,32 Kč
513112,32047 Kč57 620,40 Kč
1 007107,10523 Kč107 854,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč