
166951-4 | |
|---|---|
DigiKey Part Number | 166951-4-ND |
Manufacturer | |
Manufacturer Product Number | 166951-4 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 166951-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-1 | |
Material - Insulation | Polycarbonate, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 144,38448 Kč | 231 015,17 Kč |
| Unit Price without VAT: | 144,38448 Kč |
|---|---|
| Unit Price with VAT: | 174,70522 Kč |







