




09062326858 | |
|---|---|
DigiKey Part Number | 1195-5980-ND |
Manufacturer | |
Manufacturer Product Number | 09062326858 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062326858 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 20 | 279,53600 Kč | 5 590,72 Kč |
| 40 | 266,18650 Kč | 10 647,46 Kč |
| 60 | 258,68133 Kč | 15 520,88 Kč |
| 100 | 249,52760 Kč | 24 952,76 Kč |
| 260 | 233,27081 Kč | 60 650,41 Kč |
| 500 | 222,76316 Kč | 111 381,58 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |





