Connector Mounting Bracket For Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Bracket For Type A
1195-7423-ND
1195-7423-ND

09060009906

DigiKey Part Number
1195-7423-ND
Manufacturer
Manufacturer Product Number
09060009906
Description
DIN-POWER FIXING BRACKET A RIGHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Mounting Bracket For Type A
Datasheet
 Datasheet
EDA/CAD Models
09060009906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Mounting Bracket
Series
Specifications
Type A
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1094,02900 Kč940,29 Kč
2588,12440 Kč2 203,11 Kč
5083,91220 Kč4 195,61 Kč
10079,90790 Kč7 990,79 Kč
30073,94657 Kč22 183,97 Kč
50071,33020 Kč35 665,10 Kč
1 00067,92790 Kč67 927,90 Kč
2 50063,67996 Kč159 199,90 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč