




09062487823 | |
|---|---|
DigiKey Part Number | 1195-4327-ND |
Manufacturer | |
Manufacturer Product Number | 09062487823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09062487823 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,50000 Kč | 355,50 Kč |
| 20 | 287,68300 Kč | 5 753,66 Kč |
| 40 | 273,94525 Kč | 10 957,81 Kč |
| 60 | 266,22317 Kč | 15 973,39 Kč |
| 100 | 256,80130 Kč | 25 680,13 Kč |
| 260 | 240,07254 Kč | 62 418,86 Kč |
| 500 | 229,25994 Kč | 114 629,97 Kč |
| Unit Price without VAT: | 355,50000 Kč |
|---|---|
| Unit Price with VAT: | 430,15500 Kč |













