Connector Mounting Bracket For Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060009902

DigiKey Part Number
1195-7422-ND
Manufacturer
Manufacturer Product Number
09060009902
Description
DIN-POWER FIXING BRACKET A RIGHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Mounting Bracket For Type A
Datasheet
 Datasheet
EDA/CAD Models
09060009902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Mounting Bracket
Series
Specifications
Type A
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,42900 Kč414,29 Kč
2538,83800 Kč970,95 Kč
5036,97740 Kč1 848,87 Kč
10035,21150 Kč3 521,15 Kč
30032,58400 Kč9 775,20 Kč
50031,43064 Kč15 715,32 Kč
1 00029,93076 Kč29 930,76 Kč
2 50028,05786 Kč70 144,65 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč