
09060006481 | |
|---|---|
DigiKey Part Number | 1195-1007-2-ND - Tape & Reel (TR) 1195-1007-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060006481 |
Description | CONTACT SOCKET POWER 20-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060006481 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,88600 Kč | 247,15 Kč |
| 50 | 9,41140 Kč | 470,57 Kč |
| 100 | 8,95980 Kč | 895,98 Kč |
| 250 | 8,39752 Kč | 2 099,38 Kč |
| 500 | 7,99646 Kč | 3 998,23 Kč |
| 1 000 | 7,61450 Kč | 7 614,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,13764 Kč | 17 844,10 Kč |
| 5 000 | 6,79697 Kč | 33 984,85 Kč |
| 7 500 | 6,60538 Kč | 49 540,35 Kč |
| 12 500 | 6,37167 Kč | 79 645,88 Kč |
| 17 500 | 6,22228 Kč | 108 889,90 Kč |
| 25 000 | 6,06779 Kč | 151 694,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |














