
09045323213 | |
|---|---|
DigiKey Part Number | 1195-4265-ND |
Manufacturer | |
Manufacturer Product Number | 09045323213 |
Description | CONN RCPT HSG DIN 41612 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Housing for Female Sockets Connector Free Hanging (In-Line) DIN 41612, Type D |
Datasheet | Datasheet |
EDA/CAD Models | 09045323213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | DIN 41612, Type D | |
Number of Positions | 32 (Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,36000 Kč | 285,36 Kč |
| 20 | 230,85200 Kč | 4 617,04 Kč |
| 40 | 219,82275 Kč | 8 792,91 Kč |
| 60 | 213,62667 Kč | 12 817,60 Kč |
| 100 | 206,06600 Kč | 20 606,60 Kč |
| 260 | 192,63888 Kč | 50 086,11 Kč |
| 500 | 183,96096 Kč | 91 980,48 Kč |
| 1 000 | 175,19345 Kč | 175 193,45 Kč |
| Unit Price without VAT: | 285,36000 Kč |
|---|---|
| Unit Price with VAT: | 345,28560 Kč |


