



09060163301 | |
|---|---|
DigiKey Part Number | 1195-7432-ND |
Manufacturer | |
Manufacturer Product Number | 09060163301 |
Description | DIN-POWER UNIVERSAL ADAPTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Gray Free Hanging (In-Line) DIN 41612, Type F |
Datasheet | Datasheet |
EDA/CAD Models | 09060163301 Models |
Category | Number of Positions 16 |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Gray |
Connector Style DIN 41612, Type F | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,89000 Kč | 527,89 Kč |
| 20 | 427,15200 Kč | 8 543,04 Kč |
| 40 | 406,76275 Kč | 16 270,51 Kč |
| 60 | 395,29433 Kč | 23 717,66 Kč |
| 100 | 381,31110 Kč | 38 131,11 Kč |
| 260 | 356,47658 Kč | 92 683,91 Kč |
| 500 | 340,42504 Kč | 170 212,52 Kč |
| Unit Price without VAT: | 527,89000 Kč |
|---|---|
| Unit Price with VAT: | 638,74690 Kč |







