Contact Power Socket 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006471

DigiKey Part Number
1195-1005-2-ND - Tape & Reel (TR)
1195-1005-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006471
Description
CONTACT SOCKET POWER 20-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Power Socket 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060006471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-26 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,93200 Kč99,32 Kč
259,30640 Kč232,66 Kč
508,86120 Kč443,06 Kč
1008,43700 Kč843,70 Kč
2507,90868 Kč1 977,17 Kč
5007,53072 Kč3 765,36 Kč
1 0007,17082 Kč7 170,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,72171 Kč16 804,27 Kč
5 0006,40086 Kč32 004,30 Kč
7 5006,22045 Kč46 653,38 Kč
12 5006,00034 Kč75 004,25 Kč
17 5005,85967 Kč102 544,23 Kč
25 0005,71419 Kč142 854,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč