
09060643302 | |
|---|---|
DigiKey Part Number | 09060643302-ND |
Manufacturer | |
Manufacturer Product Number | 09060643302 |
Description | CONN DIN 41612 64POS IN-LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Free Hanging (In-Line) DIN 41612, Type F |
Datasheet | Datasheet |
EDA/CAD Models | 09060643302 Models |
Category | Number of Positions 64 |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Note Contacts Sold Separately |
Connector Style DIN 41612, Type F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 324,44900 Kč | 26 488,98 Kč |
| Unit Price without VAT: | 1 324,44900 Kč |
|---|---|
| Unit Price with VAT: | 1 602,58329 Kč |







