9 (Power) Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (Power) Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type F
09062093201
09062093201
Top 5 Reasons to Use DIN 41 612

09062093201

DigiKey Part Number
1195-7448-ND
Manufacturer
Manufacturer Product Number
09062093201
Description
CONN DIN RCPT 9POS IN-LINE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 (Power) Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type F
Datasheet
 Datasheet
EDA/CAD Models
09062093201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9 (Power)
Manufacturer
HARTING
Number of Rows
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Connector Usage
Receptacle
Part Status
Active
Color
Gray
Connector Type
Housing for Female Sockets
Note
Contacts Sold Separately
Connector Style
DIN 41612, Type F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1059,65500 Kč596,55 Kč
2555,90520 Kč1 397,63 Kč
5053,23420 Kč2 661,71 Kč
10050,69130 Kč5 069,13 Kč
35046,40257 Kč16 240,90 Kč
70044,18819 Kč30 931,73 Kč
1 05042,94271 Kč45 089,85 Kč
2 80040,07363 Kč112 206,16 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč