
09060008474 | |
|---|---|
DigiKey Part Number | 1195-7421-ND |
Manufacturer | |
Manufacturer Product Number | 09060008474 |
Description | CONTACT SOCKET SIGNAL 24-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060008474 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 24-28 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 18,14240 Kč | 453,56 Kč |
| 50 | 17,27720 Kč | 863,86 Kč |
| 100 | 16,44980 Kč | 1 644,98 Kč |
| 250 | 15,41756 Kč | 3 854,39 Kč |
| 500 | 14,68138 Kč | 7 340,69 Kč |
| 1 000 | 13,98047 Kč | 13 980,47 Kč |
| 3 000 | 12,93778 Kč | 38 813,34 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |














