
Category | Tool Type Hand Crimper |
Manufacturer HARTING | For Use With/Related Products Backplane Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 0.25 ~ 0.56mm², 0.75 ~ 1.50mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 141,25000 Kč | 12 141,25 Kč |
| 5 | 11 254,55000 Kč | 56 272,75 Kč |
| 10 | 10 893,40500 Kč | 108 934,05 Kč |
| Unit Price without VAT: | 12 141,25000 Kč |
|---|---|
| Unit Price with VAT: | 14 690,91250 Kč |







