Tweezers Acid Resistant, Anti-Magnetic, Set of 9 Assorted Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Set of 9 Assorted Assorted Assorted
E-Z Pik Tweezers from Aven Tools
Aven Tools’ E-Z PIK Tweezer Sets

18480EZT

DigiKey Part Number
243-18480EZT-ND
Manufacturer
Manufacturer Product Number
18480EZT
Description
Tweezers E-Z PIK 9 PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Set of 9 Assorted Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Assorted
Manufacturer
Aven Tools
Tip Type
Assorted
Packaging
Bag
Tip Shape
Assorted
Part Status
Active
Length - Overall
Assorted
Features
Acid Resistant, Anti-Magnetic, Set of 9
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Factory Stock: 1 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 341,14000 Kč1 341,14 Kč
51 287,38800 Kč6 436,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 341,14000 Kč
Unit Price with VAT:1 622,77940 Kč