
30-02489 | |
|---|---|
DigiKey Part Number | 839-30-02489-ND 839-30-02489-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02489 |
Description | CABLE 10COND 20AWG/24AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 (4 Twisted Pairs 2) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (4 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039", 41/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 5 | 238,79000 Kč | 1 193,95 Kč |
| 10 | 227,30300 Kč | 2 273,03 Kč |
| 25 | 212,83560 Kč | 5 320,89 Kč |
| 50 | 202,40820 Kč | 10 120,41 Kč |
| 100 | 192,41100 Kč | 19 241,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 130,91497 Kč | 20 029,99 Kč |
| 306 | 127,87781 Kč | 39 130,61 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |








