Contact Signal Socket 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006482310

DigiKey Part Number
1195-09060006482310TR-ND - Tape & Reel (TR)
1195-09060006482310CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006482310
Description
CONTACT SOCKET SIGNAL 16-20AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,18400 Kč101,84 Kč
259,54160 Kč238,54 Kč
509,08800 Kč454,40 Kč
1008,65330 Kč865,33 Kč
2508,11028 Kč2 027,57 Kč
5007,72306 Kč3 861,53 Kč
1 0007,35392 Kč7 353,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,89339 Kč17 233,47 Kč
5 0006,56439 Kč32 821,95 Kč
7 5006,37930 Kč47 844,75 Kč
12 5006,15359 Kč76 919,88 Kč
17 5006,00938 Kč105 164,15 Kč
25 0005,86016 Kč146 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč