
09060007482 | |
|---|---|
DigiKey Part Number | 1195-1012-2-ND - Tape & Reel (TR) 1195-1012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060007482 |
Description | CONTACT SOCKET POWER 16-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060007482 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 50 | 13,77880 Kč | 688,94 Kč |
| 100 | 13,12170 Kč | 1 312,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,29812 Kč | 3 074,53 Kč |
| 500 | 11,71058 Kč | 5 855,29 Kč |
| 750 | 11,38008 Kč | 8 535,06 Kč |
| 1 250 | 10,97691 Kč | 13 721,14 Kč |
| 1 750 | 10,71930 Kč | 18 758,78 Kč |
| 2 500 | 10,45297 Kč | 26 132,43 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |















