Contact Signal Socket 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060006484

DigiKey Part Number
1195-4281-2-ND - Tape & Reel (TR)
1195-4281-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060006484
Description
CONTACT SOCKET SIGNAL 24-28AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060006484 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
24-28 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,53900 Kč155,39 Kč
2514,57280 Kč364,32 Kč
5013,87540 Kč693,77 Kč
10013,20980 Kč1 320,98 Kč
25012,38212 Kč3 095,53 Kč
50011,79038 Kč5 895,19 Kč
1 00011,22742 Kč11 227,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,52453 Kč26 311,33 Kč
5 00010,02239 Kč50 111,95 Kč
7 5009,73991 Kč73 049,32 Kč
12 5009,39536 Kč117 442,00 Kč
17 5009,17518 Kč160 565,65 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč