
770-674 | |
|---|---|
DigiKey Part Number | 2946-770-674-ND |
Manufacturer | |
Manufacturer Product Number | 770-674 |
Description | MOUNTING PLATE 4-POLE, WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Plate For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Plate | |
Number of Positions | 4 | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |









