
09063486901222 | |
|---|---|
DigiKey Part Number | 09063486901222-ND |
Manufacturer | |
Manufacturer Product Number | 09063486901222 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09063486901222 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 297,82300 Kč | 29 782,30 Kč |
| Unit Price without VAT: | 297,82300 Kč |
|---|---|
| Unit Price with VAT: | 360,36583 Kč |













