




09062486832 | |
|---|---|
DigiKey Part Number | 1195-1331-ND |
Manufacturer | |
Manufacturer Product Number | 09062486832 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486832 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 20 | 247,69250 Kč | 4 953,85 Kč |
| 40 | 235,87050 Kč | 9 434,82 Kč |
| 60 | 229,21767 Kč | 13 753,06 Kč |
| 100 | 221,10470 Kč | 22 110,47 Kč |
| 260 | 206,69946 Kč | 53 741,86 Kč |
| 500 | 197,38960 Kč | 98 694,80 Kč |
| 1 000 | 187,98040 Kč | 187 980,40 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |







