



09063486951 | |
|---|---|
DigiKey Part Number | 1195-1339-ND |
Manufacturer | |
Manufacturer Product Number | 09063486951 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09063486951 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Features Mounting Clips |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,57000 Kč | 306,57 Kč |
| 20 | 248,02850 Kč | 4 960,57 Kč |
| 40 | 236,18550 Kč | 9 447,42 Kč |
| 60 | 229,52217 Kč | 13 771,33 Kč |
| 100 | 221,40080 Kč | 22 140,08 Kč |
| 260 | 206,97485 Kč | 53 813,46 Kč |
| 500 | 197,65124 Kč | 98 825,62 Kč |
| 1 000 | 188,23132 Kč | 188 231,32 Kč |
| Unit Price without VAT: | 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 370,94970 Kč |














