




09062486826 | |
|---|---|
DigiKey Part Number | 1195-1330-ND |
Manufacturer | |
Manufacturer Product Number | 09062486826 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09062486826 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,85000 Kč | 602,85 Kč |
| 20 | 487,93050 Kč | 9 758,61 Kč |
| 40 | 464,64900 Kč | 18 585,96 Kč |
| 60 | 451,54800 Kč | 27 092,88 Kč |
| 100 | 435,57410 Kč | 43 557,41 Kč |
| 260 | 407,20938 Kč | 105 874,44 Kč |
| 500 | 388,87372 Kč | 194 436,86 Kč |
| Unit Price without VAT: | 602,85000 Kč |
|---|---|
| Unit Price with VAT: | 729,44850 Kč |








