




09061487901 | |
|---|---|
DigiKey Part Number | 1195-1308-ND |
Manufacturer | |
Manufacturer Product Number | 09061487901 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061487901 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 3 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 20 | 161,60050 Kč | 3 232,01 Kč |
| 40 | 153,88375 Kč | 6 155,35 Kč |
| 60 | 149,54433 Kč | 8 972,66 Kč |
| 100 | 144,25000 Kč | 14 425,00 Kč |
| 260 | 134,84915 Kč | 35 060,78 Kč |
| 500 | 128,77360 Kč | 64 386,80 Kč |
| 1 000 | 122,63462 Kč | 122 634,62 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |




















