




09062487835 | |
|---|---|
DigiKey Part Number | 1195-7457-ND |
Manufacturer | |
Manufacturer Product Number | 09062487835 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062487835 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,56000 Kč | 310,56 Kč |
| 20 | 251,32500 Kč | 5 026,50 Kč |
| 40 | 239,32475 Kč | 9 572,99 Kč |
| 60 | 232,57733 Kč | 13 954,64 Kč |
| 100 | 224,34470 Kč | 22 434,47 Kč |
| 260 | 209,72804 Kč | 54 529,29 Kč |
| 500 | 200,28102 Kč | 100 140,51 Kč |
| 1 000 | 190,73407 Kč | 190 734,07 Kč |
| Unit Price without VAT: | 310,56000 Kč |
|---|---|
| Unit Price with VAT: | 375,77760 Kč |

