



TEC 3-1211 | |
|---|---|
DigiKey Part Number | 1951-1455-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-1211 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-1211 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 5 | 284,27000 Kč | 1 421,35 Kč |
| 10 | 279,67200 Kč | 2 796,72 Kč |
| 30 | 272,51200 Kč | 8 175,36 Kč |
| 50 | 269,24060 Kč | 13 462,03 Kč |
| 100 | 264,86040 Kč | 26 486,04 Kč |
| 250 | 259,17328 Kč | 64 793,32 Kč |
| 500 | 254,94512 Kč | 127 472,56 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |










