
TCK-154 | |
|---|---|
DigiKey Part Number | TCK-154-ND |
Manufacturer | |
Manufacturer Product Number | TCK-154 |
Description | FIXED IND 4.7UH 1.15A 109 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 1.15 A 109mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-154 Models |
Category | DC Resistance (DCR) 109mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 5 | 61,27200 Kč | 306,36 Kč |
| 10 | 59,19300 Kč | 591,93 Kč |
| 30 | 56,02267 Kč | 1 680,68 Kč |
| 50 | 54,60320 Kč | 2 730,16 Kč |
| 100 | 52,73650 Kč | 5 273,65 Kč |
| 250 | 50,36580 Kč | 12 591,45 Kč |
| 500 | 48,64354 Kč | 24 321,77 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |









