



TEC 3-1212WI | |
|---|---|
DigiKey Part Number | 1951-1458-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-1212WI |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-1212WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 5 | 311,40000 Kč | 1 557,00 Kč |
| 10 | 306,34000 Kč | 3 063,40 Kč |
| 30 | 298,50767 Kč | 8 955,23 Kč |
| 50 | 294,92540 Kč | 14 746,27 Kč |
| 100 | 290,12730 Kč | 29 012,73 Kč |
| 250 | 283,89632 Kč | 70 974,08 Kč |
| 500 | 279,26626 Kč | 139 633,13 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |


