



TEC 2-2423WI | |
|---|---|
DigiKey Part Number | 1951-1425-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-2423WI |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-2423WI Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 93°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,40000 Kč | 269,40 Kč |
| 5 | 259,49400 Kč | 1 297,47 Kč |
| 10 | 255,29400 Kč | 2 552,94 Kč |
| 30 | 248,76333 Kč | 7 462,90 Kč |
| 50 | 245,78160 Kč | 12 289,08 Kč |
| 100 | 241,78570 Kč | 24 178,57 Kč |
| 250 | 236,59288 Kč | 59 148,22 Kč |
| 500 | 232,73470 Kč | 116 367,35 Kč |
| Unit Price without VAT: | 269,40000 Kč |
|---|---|
| Unit Price with VAT: | 325,97400 Kč |


