



TEC 2-1215WI | |
|---|---|
DigiKey Part Number | 1951-1399-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-1215WI |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-1215WI Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 93°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 5 | 241,26800 Kč | 1 206,34 Kč |
| 10 | 237,36100 Kč | 2 373,61 Kč |
| 30 | 231,30000 Kč | 6 939,00 Kč |
| 50 | 228,52540 Kč | 11 426,27 Kč |
| 100 | 224,80880 Kč | 22 480,88 Kč |
| 250 | 219,98092 Kč | 54 995,23 Kč |
| 500 | 216,39404 Kč | 108 197,02 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |


