



TEC 2-2410 | |
|---|---|
DigiKey Part Number | 1951-1408-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-2410 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-2410 Models |
Category | Power (Watts) 1.7 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 5 | 220,18600 Kč | 1 100,93 Kč |
| 10 | 216,61500 Kč | 2 166,15 Kč |
| 30 | 211,06500 Kč | 6 331,95 Kč |
| 50 | 208,53540 Kč | 10 426,77 Kč |
| 100 | 205,14210 Kč | 20 514,21 Kč |
| 250 | 200,73920 Kč | 50 184,80 Kč |
| 500 | 197,46646 Kč | 98 733,23 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |


