
172213-8 | |
|---|---|
DigiKey Part Number | A105190-ND |
Manufacturer | |
Manufacturer Product Number | 172213-8 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172213-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 95°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,40500 Kč | 284,05 Kč |
| 25 | 26,62840 Kč | 665,71 Kč |
| 50 | 25,35620 Kč | 1 267,81 Kč |
| 100 | 24,14230 Kč | 2 414,23 Kč |
| 250 | 22,62988 Kč | 5 657,47 Kč |
| 500 | 21,54874 Kč | 10 774,37 Kč |
| 1 000 | 20,52014 Kč | 20 520,14 Kč |
| 3 000 | 18,99032 Kč | 56 970,96 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |



