
170262-1 | |
|---|---|
DigiKey Part Number | A100869TR-ND - Tape & Reel (TR) A100869CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170262-1 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170262-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,76590 Kč | 176,59 Kč |
| 250 | 1,65548 Kč | 413,87 Kč |
| 500 | 1,57610 Kč | 788,05 Kč |
| 1 000 | 1,50073 Kč | 1 500,73 Kč |
| 2 500 | 1,40662 Kč | 3 516,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,30089 Kč | 13 008,90 Kč |
| 20 000 | 1,23878 Kč | 24 775,60 Kč |
| 30 000 | 1,20384 Kč | 36 115,20 Kč |
| 50 000 | 1,16123 Kč | 58 061,50 Kč |
| 70 000 | 1,13401 Kč | 79 380,70 Kč |
| 100 000 | 1,10584 Kč | 110 584,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




















