
172486-2 | |
|---|---|
DigiKey Part Number | A119014-ND |
Manufacturer | |
Manufacturer Product Number | 172486-2 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172486-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -20°C ~ 95°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,94400 Kč | 59,44 Kč |
| 25 | 5,57240 Kč | 139,31 Kč |
| 50 | 5,30560 Kč | 265,28 Kč |
| 100 | 5,05330 Kč | 505,33 Kč |
| 250 | 4,73588 Kč | 1 183,97 Kč |
| 500 | 4,50938 Kč | 2 254,69 Kč |
| 1 000 | 4,29373 Kč | 4 293,73 Kč |
| 3 000 | 3,97332 Kč | 11 919,96 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |













