
170204-4 | |
|---|---|
DigiKey Part Number | A106339-ND |
Manufacturer | |
Manufacturer Product Number | 170204-4 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170204-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 25 | 4,76320 Kč | 119,08 Kč |
| 50 | 4,53400 Kč | 226,70 Kč |
| 100 | 4,31920 Kč | 431,92 Kč |
| 250 | 4,04764 Kč | 1 011,91 Kč |
| 500 | 3,85410 Kč | 1 927,05 Kč |
| 1 000 | 3,66994 Kč | 3 669,94 Kč |
| 3 000 | 3,39604 Kč | 10 188,12 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |






