



171822-3 | |
|---|---|
DigiKey Part Number | A112637-ND |
Manufacturer | |
Manufacturer Product Number | 171822-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171822-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 95°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,85900 Kč | 48,59 Kč |
| 25 | 4,55480 Kč | 113,87 Kč |
| 50 | 4,33800 Kč | 216,90 Kč |
| 100 | 4,13150 Kč | 413,15 Kč |
| 250 | 3,87244 Kč | 968,11 Kč |
| 500 | 3,68726 Kč | 1 843,63 Kč |
| 1 000 | 3,51123 Kč | 3 511,23 Kč |
| 3 000 | 3,24901 Kč | 9 747,03 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |













