
171822-6 | |
|---|---|
DigiKey Part Number | A105173-ND |
Manufacturer | |
Manufacturer Product Number | 171822-6 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171822-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 95°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,82000 Kč | 68,20 Kč |
| 25 | 6,39000 Kč | 159,75 Kč |
| 50 | 6,08140 Kč | 304,07 Kč |
| 100 | 5,78950 Kč | 578,95 Kč |
| 250 | 5,42744 Kč | 1 356,86 Kč |
| 500 | 5,16758 Kč | 2 583,79 Kč |
| 1 000 | 4,92065 Kč | 4 920,65 Kč |
| 3 000 | 4,55338 Kč | 13 660,14 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |












