
172211-6 | |
|---|---|
DigiKey Part Number | A105184-ND |
Manufacturer | |
Manufacturer Product Number | 172211-6 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172211-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 95°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,95960 Kč | 223,99 Kč |
| 50 | 8,52980 Kč | 426,49 Kč |
| 100 | 8,12320 Kč | 812,32 Kč |
| 250 | 7,61392 Kč | 1 903,48 Kč |
| 500 | 7,25020 Kč | 3 625,10 Kč |
| 1 000 | 6,90359 Kč | 6 903,59 Kč |
| 3 000 | 6,38853 Kč | 19 165,59 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |




