Socket Contact Tin 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170204-1

DigiKey Part Number
A139153-ND
Manufacturer
Manufacturer Product Number
170204-1
Description
CONN SOCKET 20-26AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170204-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-26 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,75300 Kč27,53 Kč
252,57760 Kč64,44 Kč
502,45680 Kč122,84 Kč
1002,33790 Kč233,79 Kč
2502,19148 Kč547,87 Kč
5002,08680 Kč1 043,40 Kč
1 0001,98711 Kč1 987,11 Kč
3 0001,83869 Kč5 516,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč