



09062486821 | |
|---|---|
DigiKey Part Number | 1195-1328-ND |
Manufacturer | |
Manufacturer Product Number | 09062486821 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486821 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Connector Type Receptacle, Female Sockets | Termination Wire Wrap |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 20 | 299,70450 Kč | 5 994,09 Kč |
| 40 | 285,39425 Kč | 11 415,77 Kč |
| 60 | 277,34867 Kč | 16 640,92 Kč |
| 100 | 267,53340 Kč | 26 753,34 Kč |
| 260 | 250,10477 Kč | 65 027,24 Kč |
| 500 | 238,84092 Kč | 119 420,46 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |


















