




09061486901222 | |
|---|---|
DigiKey Part Number | 1195-5722-ND |
Manufacturer | |
Manufacturer Product Number | 09061486901222 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061486901222 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 48 | Current Rating (Amps) 15A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,30000 Kč | 324,30 Kč |
| 20 | 262,36200 Kč | 5 247,24 Kč |
| 40 | 249,83325 Kč | 9 993,33 Kč |
| 60 | 242,78583 Kč | 14 567,15 Kč |
| 100 | 234,19480 Kč | 23 419,48 Kč |
| 260 | 218,93785 Kč | 56 923,84 Kč |
| 500 | 209,07598 Kč | 104 537,99 Kč |
| 1 000 | 199,11100 Kč | 199 111,00 Kč |
| Unit Price without VAT: | 324,30000 Kč |
|---|---|
| Unit Price with VAT: | 392,40300 Kč |












