




09062486834222 | |
|---|---|
DigiKey Part Number | 1195-7456-ND |
Manufacturer | |
Manufacturer Product Number | 09062486834222 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062486834222 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Wire Wrap |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 20 | 419,88650 Kč | 8 397,73 Kč |
| 40 | 399,84400 Kč | 15 993,76 Kč |
| 60 | 388,57150 Kč | 23 314,29 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |







