


09063486901 | |
|---|---|
DigiKey Part Number | 1195-1337-ND |
Manufacturer | |
Manufacturer Product Number | 09063486901 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09063486901 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Features Mounting Clips |
Number of Positions 48 (Power) | Contact Finish Gold |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5159009486354111LF | Amphenol CS (FCI) | 494 | 609-4415-ND | 214,60000 Kč | Similar |
| 5159009486354611LF | Amphenol CS (FCI) | 50 | 5159009486354611LF-ND | 268,98000 Kč | Similar |
| 5159009486394111LF | Amphenol CS (FCI) | 1 | 5159009486394111LF-ND | 292,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 20 | 181,42250 Kč | 3 628,45 Kč |
| 40 | 172,76100 Kč | 6 910,44 Kč |
| 60 | 167,88600 Kč | 10 073,16 Kč |
| 100 | 161,94290 Kč | 16 194,29 Kč |
| 260 | 151,38992 Kč | 39 361,38 Kč |
| 500 | 144,56914 Kč | 72 284,57 Kč |
| 1 000 | 137,67696 Kč | 137 676,96 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |















