



5159009486354111LF | |
|---|---|
DigiKey Part Number | 609-4415-ND |
Manufacturer | |
Manufacturer Product Number | 5159009486354111LF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5159009486354111LF Models |
Category | Style F |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 5.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-1 |
Pitch 0.200" (5.08mm) | Material - Insulation Polycarbonate (PC) |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 182,28400 Kč | 1 822,84 Kč |
| 25 | 170,86480 Kč | 4 271,62 Kč |
| 50 | 162,70520 Kč | 8 135,26 Kč |
| 168 | 149,37077 Kč | 25 094,29 Kč |
| 336 | 142,24521 Kč | 47 794,39 Kč |
| 504 | 138,23766 Kč | 69 671,78 Kč |
| 1 008 | 131,64642 Kč | 132 699,59 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |

