
09061486925222 | |
|---|---|
DigiKey Part Number | 09061486925222-ND |
Manufacturer | |
Manufacturer Product Number | 09061486925222 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061486925222 Models |
Category | Style F |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 (Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 439,00500 Kč | 8 780,10 Kč |
| Unit Price without VAT: | 439,00500 Kč |
|---|---|
| Unit Price with VAT: | 531,19605 Kč |











