




09061482901 | |
|---|---|
DigiKey Part Number | 1195-1304-ND |
Manufacturer | |
Manufacturer Product Number | 09061482901 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061482901 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style F |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 20 | 207,09300 Kč | 4 141,86 Kč |
| 40 | 197,20275 Kč | 7 888,11 Kč |
| 60 | 191,64167 Kč | 11 498,50 Kč |
| 100 | 184,85800 Kč | 18 485,80 Kč |
| 260 | 172,81273 Kč | 44 931,31 Kč |
| 500 | 165,02706 Kč | 82 513,53 Kč |
| 1 000 | 157,15974 Kč | 157 159,74 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |












