




09061482935 | |
|---|---|
DigiKey Part Number | 1195-1305-ND |
Manufacturer | |
Manufacturer Product Number | 09061482935 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer HARTING | Style F |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,87000 Kč | 472,87 Kč |
| 20 | 382,69900 Kč | 7 653,98 Kč |
| 40 | 364,43075 Kč | 14 577,23 Kč |
| 60 | 354,15583 Kč | 21 249,35 Kč |
| 100 | 341,62490 Kč | 34 162,49 Kč |
| 260 | 319,37312 Kč | 83 037,01 Kč |
| 500 | 304,99134 Kč | 152 495,67 Kč |
| Unit Price without VAT: | 472,87000 Kč |
|---|---|
| Unit Price with VAT: | 572,17270 Kč |







