




Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Style C |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 96 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,37000 Kč | 483,37 Kč |
| 20 | 391,24500 Kč | 7 824,90 Kč |
| 40 | 372,57275 Kč | 14 902,91 Kč |
| 60 | 362,06500 Kč | 21 723,90 Kč |
| 100 | 349,25550 Kč | 34 925,55 Kč |
| 260 | 326,50677 Kč | 84 891,76 Kč |
| 500 | 311,80434 Kč | 155 902,17 Kč |
| Unit Price without VAT: | 483,37000 Kč |
|---|---|
| Unit Price with VAT: | 584,87770 Kč |






