



17041542203 | |
|---|---|
DigiKey Part Number | 1195-3349-ND |
Manufacturer | |
Manufacturer Product Number | 17041542203 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041542203 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI P2 |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,41000 Kč | 224,41 Kč |
| 11 | 189,36818 Kč | 2 083,05 Kč |
| 33 | 175,23667 Kč | 5 782,81 Kč |
| 55 | 169,02818 Kč | 9 296,55 Kč |
| 110 | 160,96273 Kč | 17 705,90 Kč |
| 253 | 151,78024 Kč | 38 400,40 Kč |
| 506 | 144,54221 Kč | 73 138,36 Kč |
| 1 001 | 137,75776 Kč | 137 895,52 Kč |
| Unit Price without VAT: | 224,41000 Kč |
|---|---|
| Unit Price with VAT: | 271,53610 Kč |











